Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RLR07C5R11FMBSL23 | |
|---|---|
DigiKey Part Number | 541-RLR07C5R11FMBSL23TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RLR07C5R11FMBSL23 |
Description | RES 5.11 OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 5.11 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 150°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.250" L (2.29mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate M (1%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RLR07C5R11FMB14 | Vishay Dale | 0 | RLR07C5R11FMB14-ND | €14.55050 | Parametric Equivalent |
| RLR07C5R11FMB1423 | Vishay Dale | 0 | 541-RLR07C5R11FMB1423-ND | €15.19770 | Parametric Equivalent |
| RLR07C5R11FMBSL | Vishay Dale | 0 | RLR07C5R11FMBSL-ND | €17.17090 | Parametric Equivalent |
| RLR07C5R11FMM75 | Vishay Dale | 0 | 541-RLR07C5R11FMM75-ND | €14.55050 | Parametric Equivalent |
| RLR07C5R11FMRE5 | Vishay Dale | 0 | 541-RLR07C5R11FMRE5TR-ND | €2.63782 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | €17.95700 | €1,795.70 |
| Unit Price without VAT: | €17.95700 |
|---|---|
| Unit Price with VAT: | €21.54840 |


