Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RLR07C5001GSB14 | |
|---|---|
DigiKey Part Number | 541-RLR07C5001GSB14-ND |
Manufacturer | |
Manufacturer Product Number | RLR07C5001GSB14 |
Description | RES 5K OHM 2% 1/4W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 5 kOhms ±2% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 150°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.250" L (2.29mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RLR07C5001FSB14 | Vishay Dale | 0 | 541-RLR07C5001FSB14-ND | €1.28456 | Parametric Equivalent |
| RLR07C5001FSRE5 | Vishay Dale | 0 | 541-RLR07C5001FSRE5TR-ND | €1.28456 | Parametric Equivalent |
| RLR07C5001GSRE5 | Vishay Dale | 0 | 541-RLR07C5001GSRE5TR-ND | €1.22322 | Parametric Equivalent |
| RLR07C5001GSRE6 | Vishay Dale | 0 | 541-RLR07C5001GSRE6TR-ND | €1.22322 | Parametric Equivalent |
| RLR07C5001GSRE7 | Vishay Dale | 0 | 541-RLR07C5001GSRE7TR-ND | €1.17664 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €1.22322 | €1,223.22 |
| Unit Price without VAT: | €1.22322 |
|---|---|
| Unit Price with VAT: | €1.46786 |


