
RLR07C4702GSRE6 | |
|---|---|
DigiKey Part Number | 541-RLR07C4702GSRE6TR-ND - Tape & Reel (TR) 541-RLR07C4702GSRE6CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RLR07C4702GSRE6 |
Description | RES 47K OHM 2% 1/4W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 47 kOhms ±2% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RLR07C4702GSRE6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Military, Moisture Resistant, Weldable | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -65°C ~ 150°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.250" L (2.29mm x 6.35mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | S (0.001%) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.54000 | €1.54 |
| 10 | €1.01600 | €10.16 |
| 25 | €0.87360 | €21.84 |
| 50 | €0.78500 | €39.25 |
| 100 | €0.70920 | €70.92 |
| 250 | €0.62636 | €156.59 |
| 500 | €0.57452 | €287.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.65579 | €655.79 |
| 2.000 | €0.61079 | €1,221.58 |
| 3.000 | €0.58767 | €1,763.01 |
| 5.000 | €0.56153 | €2,807.65 |
| 7.000 | €0.54595 | €3,821.65 |
| 10.000 | €0.53073 | €5,307.30 |
| Unit Price without VAT: | €1.54000 |
|---|---|
| Unit Price with VAT: | €1.84800 |

