RLR07C3R83FMBSL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €14.55050
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €3.12016
Datasheet
3.83 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLR07C3R83FMBSL

DigiKey Part Number
RLR07C3R83FMBSL-ND
Manufacturer
Manufacturer Product Number
RLR07C3R83FMBSL
Description
RES 3.83 OHM 1% 1/4W AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
3.83 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RLR07C3R83FMBSL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Weldable
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-65°C ~ 150°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.090" Dia x 0.250" L (2.29mm x 6.35mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
M (1%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RLR07C3R83FMB14Vishay Dale0RLR07C3R83FMB14-ND€14.55050Parametric Equivalent
RLR07C3R83FMRSLVishay Dale0RLR07C3R83FMRSL-ND€3.12016Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
100€17.17090€1,717.09
Manufacturers Standard Package
Unit Price without VAT:€17.17090
Unit Price with VAT:€20.60508