Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RLR07C3R65FMRSL | |
|---|---|
DigiKey Part Number | RLR07C3R65FMRSL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RLR07C3R65FMRSL |
Description | RES 3.65 OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 3.65 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RLR07C3R65FMRSL Models |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 150°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.250" L (2.29mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate M (1%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RLR07C3R65FMB14 | Vishay Dale | 0 | RLR07C3R65FMB14-ND | €14.55050 | Parametric Equivalent |
| RLR07C3R65FMBSL | Vishay Dale | 0 | RLR07C3R65FMBSL-ND | €17.17090 | Parametric Equivalent |
| RLR07C3R65FMRE5 | Vishay Dale | 0 | 541-RLR07C3R65FMRE5TR-ND | €2.63782 | Parametric Equivalent |
| RLR07C3R65FMRE6 | Vishay Dale | 0 | RLR07C3R65FMRE6-ND | €2.47240 | Parametric Equivalent |
| RLR07C3R65FMRE7 | Vishay Dale | 0 | 541-RLR07C3R65FMRE7TR-ND | €2.38747 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €3.12016 | €1,560.08 |
| Unit Price without VAT: | €3.12016 |
|---|---|
| Unit Price with VAT: | €3.74419 |


