Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RLR07C3301GSRE823 | |
|---|---|
DigiKey Part Number | 541-RLR07C3301GSRE823TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RLR07C3301GSRE823 |
Description | RES 3.3K OHM 2% 1/4W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 3.3 kOhms ±2% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 150°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.250" L (2.29mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RLR07C3301FSB14 | Vishay Dale | 0 | 541-RLR07C3301FSB14-ND | €1.28456 | Parametric Equivalent |
| RLR07C3301FSBSL | Vishay Dale | 0 | 541-RLR07C3301FSBSL-ND | €0.77543 | Parametric Equivalent |
| RLR07C3301FSR36 | Vishay Dale | 0 | 541-RLR07C3301FSR36TR-ND | €0.87972 | Parametric Equivalent |
| RLR07C3301FSRE5 | Vishay Dale | 0 | 541-RLR07C3301FSRE5TR-ND | €1.28456 | Parametric Equivalent |
| RLR07C3301FSRE6 | Vishay Dale | 0 | 541-RLR07C3301FSRE6TR-ND | €1.28456 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €1.25880 | €2,517.60 |
| Unit Price without VAT: | €1.25880 |
|---|---|
| Unit Price with VAT: | €1.51056 |


