RLR07C1504GSRE823 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 62
Unit Price: €6.77000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €4.96730
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €4.96730
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €5.81960
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €1.73250
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €2.31598
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €2.61466
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €3.27950
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €2.45050
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €3.08018
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €2.36619
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €2.97783
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €2.31109
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €2.91093
Datasheet
1.5 MOhms ±2% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLR07C1504GSRE823

DigiKey Part Number
541-RLR07C1504GSRE823TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RLR07C1504GSRE823
Description
RES 1.5M OHM 2% 1/4W AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
1.5 MOhms ±2% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Weldable
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-65°C ~ 150°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.090" Dia x 0.250" L (2.29mm x 6.35mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
S (0.001%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (31)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RLR07C1504FSB14Vishay Dale62RLR07C1504FSB14-ND€6.77000Parametric Equivalent
RLR07C1504FSB1423Vishay Dale0541-RLR07C1504FSB1423-ND€4.96730Parametric Equivalent
RLR07C1504FSBSLVishay Dale0RLR07C1504FSBSL-ND€4.96730Parametric Equivalent
RLR07C1504FSBSL23Vishay Dale0541-RLR07C1504FSBSL23-ND€5.81960Parametric Equivalent
RLR07C1504FSR36Vishay Dale0RLR07C1504FSR36-ND€1.73250Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000€2.75667€5,513.34
Manufacturers Standard Package
Unit Price without VAT:€2.75667
Unit Price with VAT:€3.30800