RLR07C1104GRRSL is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: €4.08640
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: €2.27471
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: €1.73250
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €4.23010
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €4.96730
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €1.73250
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €2.61466
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €2.45050
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €2.36619
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €2.31109
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €3.10876
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €4.08640
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €4.81320
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €1.57244
Datasheet
1.1 MOhms ±2% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLR07C1104GRRSL

DigiKey Part Number
RLR07C1104GRRSL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RLR07C1104GRRSL
Description
RES 1.1M OHM 2% 1/4W AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1.1 MOhms ±2% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RLR07C1104GRRSL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Weldable
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-65°C ~ 150°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.090" Dia x 0.250" L (2.29mm x 6.35mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
R (0.01%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (18)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RLR07C1104GPB14Vishay Dale0RLR07C1104GPB14-ND€4.08640Direct
RLR07C1104GSRE6Vishay Dale0RLR07C1104GSRE6-ND€2.27471Direct
RLR07C1104FSR36Vishay Dale0RLR07C1104FSR36-ND€1.73250Upgrade
RLR07C1104FRB14Vishay Dale0RLR07C1104FRB14-ND€4.23010Parametric Equivalent
RLR07C1104FRBSLVishay Dale0RLR07C1104FRBSL-ND€4.96730Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
500€2.85688€1,428.44
Unit Price without VAT:€2.85688
Unit Price with VAT:€3.42826