Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RLR07C1003GPBSL | |
|---|---|
DigiKey Part Number | RLR07C1003GPBSL-ND |
Manufacturer | |
Manufacturer Product Number | RLR07C1003GPBSL |
Description | RES 100K OHM 2% 1/4W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±2% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RLR07C1003GPBSL Models |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 150°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.250" L (2.29mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate P (0.1%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RLR07C1003GMB14 | Vishay Dale | 0 | RLR07C1003GMB14-ND | €2.48890 | Direct |
| RLR07C1003GRB14 | Vishay Dale | 91 | RLR07C1003GRB14-ND | €4.12000 | Direct |
| RLR07C1003GSB14 | Vishay Dale | 0 | 541-RLR07C1003GSB14-ND | €5.03000 | Direct |
| RLR07C1003FMB14 | Vishay Dale | 0 | RLR07C1003FMB14-ND | €2.53040 | Upgrade |
| RLR07C1003FRB14 | Vishay Dale | 424 | RLR07C1003FRB14-ND | €4.79000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | €2.92750 | €292.75 |
| Unit Price without VAT: | €2.92750 |
|---|---|
| Unit Price with VAT: | €3.51300 |


