Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RLR07C1002GRRE6 | |
|---|---|
DigiKey Part Number | RLR07C1002GRRE6-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RLR07C1002GRRE6 |
Description | RES 10K OHM 2% 1/4W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±2% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RLR07C1002GRRE6 Models |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 150°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.250" L (2.29mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RLR07C1002GMR36 | Vishay Dale | 0 | RLR07C1002GMR36-ND | €0.48039 | Direct |
| RLR07C1002GPRE6 | Vishay Dale | 0 | RLR07C1002GPRE6-ND | €0.65579 | Direct |
| RLR07C1002GSR36 | Vishay Dale | 0 | RLR07C1002GSR36-ND | €0.48039 | Direct |
| RLR07C1002FMRE6 | Vishay Dale | 0 | RLR07C1002FMRE6-ND | €0.68766 | Upgrade |
| RLR07C1002FPR36 | Vishay Dale | 0 | RLR07C1002FPR36-ND | €0.50863 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.65579 | €655.79 |
| Unit Price without VAT: | €0.65579 |
|---|---|
| Unit Price with VAT: | €0.78695 |


