Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RLR05C9763FRBSL | |
|---|---|
DigiKey Part Number | RLR05C9763FRBSL-ND |
Manufacturer | |
Manufacturer Product Number | RLR05C9763FRBSL |
Description | RES 976K OHM 1% 1/8W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 976 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RLR05C9763FRBSL Models |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 150°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.066" Dia x 0.150" L (1.68mm x 3.81mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RLR05C9763FRB14 | Vishay Dale | 0 | RLR05C9763FRB14-ND | €17.02250 | Parametric Equivalent |
| RLR05C9763FRRE6 | Vishay Dale | 0 | 541-RLR05C9763FRRE6TR-ND | €9.63510 | Parametric Equivalent |
| RLR05C9763FRRSL | Vishay Dale | 0 | RLR05C9763FRRSL-ND | €12.04094 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | €20.07340 | €2,007.34 |
| Unit Price without VAT: | €20.07340 |
|---|---|
| Unit Price with VAT: | €24.08808 |


