RLR05C9761FSRSL19 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €3.98150
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €4.74870
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €4.73590
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €5.59200
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €1.03821
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €1.63257
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €1.28550
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €1.99392
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €1.19651
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €1.86386
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €1.15081
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €1.79709
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €1.12093
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €1.75343
Datasheet
9.76 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLR05C9761FSRSL19

DigiKey Part Number
541-RLR05C9761FSRSL19-ND
Manufacturer
Manufacturer Product Number
RLR05C9761FSRSL19
Description
RES 9.76K OHM 1% 1/8W AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
9.76 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Military, Moisture Resistant, Weldable
Temperature Coefficient
±100ppm/°C
Operating Temperature
-65°C ~ 150°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.066" Dia x 0.150" L (1.68mm x 3.81mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
S (0.001%)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
500€2.35880€1,179.40
Unit Price without VAT:€2.35880
Unit Price with VAT:€2.83056