RLR05C7501GSR93 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 480
Unit Price: €2.44000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €4.74870
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €4.73590
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €5.59200
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €1.86386
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €1.03821
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €1.63257
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €1.28550
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €1.99392
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €1.19651
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €1.86386
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €1.15081
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €1.79709
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €1.12093
Datasheet
7.5 kOhms ±2% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLR05C7501GSR93

DigiKey Part Number
541-RLR05C7501GSR93TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RLR05C7501GSR93
Description
RES 7.5K OHM 2% 1/8W AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
7.5 kOhms ±2% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Weldable
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-65°C ~ 150°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.066" Dia x 0.150" L (1.68mm x 3.81mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
S (0.001%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (34)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RLR05C7501FSB14Vishay Dale480RLR05C7501FSB14-ND€2.44000Parametric Equivalent
RLR05C7501FSB1419Vishay Dale0541-RLR05C7501FSB1419-ND€4.74870Parametric Equivalent
RLR05C7501FSBSLVishay Dale0RLR05C7501FSBSL-ND€4.73590Parametric Equivalent
RLR05C7501FSBSL19Vishay Dale0541-RLR05C7501FSBSL19TR-ND€5.59200Parametric Equivalent
RLR05C7501FSM23Vishay Dale0541-RLR05C7501FSM23-ND€1.86386Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000€0.98764€4,938.20
Manufacturers Standard Package
Unit Price without VAT:€0.98764
Unit Price with VAT:€1.18517