Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RLR05C6191GPB14 | |
|---|---|
DigiKey Part Number | 541-RLR05C6191GPB14-ND |
Manufacturer | |
Manufacturer Product Number | RLR05C6191GPB14 |
Description | RES 6.19K OHM 2% 1/8W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 6.19 kOhms ±2% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 150°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.066" Dia x 0.150" L (1.68mm x 3.81mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate P (0.1%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RLR05C6191FPB14 | Vishay Dale | 0 | RLR05C6191FPB14-ND | €3.98150 | Parametric Equivalent |
| RLR05C6191FPBSL | Vishay Dale | 0 | RLR05C6191FPBSL-ND | €4.73590 | Parametric Equivalent |
| RLR05C6191FPRE5 | Vishay Dale | 0 | 541-RLR05C6191FPRE5TR-ND | €1.28550 | Parametric Equivalent |
| RLR05C6191FPRE6 | Vishay Dale | 0 | 541-RLR05C6191FPRE6TR-ND | €1.19651 | Parametric Equivalent |
| RLR05C6191FPRSL | Vishay Dale | 0 | RLR05C6191FPRSL-ND | €1.52580 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €2.15323 | €2,153.23 |
| Unit Price without VAT: | €2.15323 |
|---|---|
| Unit Price with VAT: | €2.58388 |


