Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RLR05C5611GSB14 | |
|---|---|
DigiKey Part Number | 541-RLR05C5611GSB14-ND |
Manufacturer | |
Manufacturer Product Number | RLR05C5611GSB14 |
Description | RES 5.61K OHM 2% 1/8W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 5.61 kOhms ±2% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 150°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.066" Dia x 0.150" L (1.68mm x 3.81mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RLR05C5611GSRE5 | Vishay Dale | 0 | 541-RLR05C5611GSRE5TR-ND | €2.15323 | Parametric Equivalent |
| RLR05C5611GSRE6 | Vishay Dale | 0 | 541-RLR05C5611GSRE6TR-ND | €2.15323 | Parametric Equivalent |
| RLR05C5611GSRE7 | Vishay Dale | 0 | 541-RLR05C5611GSRE7TR-ND | €2.07771 | Parametric Equivalent |
| RLR05C5611GSRE8 | Vishay Dale | 0 | 541-RLR05C5611GSRE8TR-ND | €2.02835 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €2.15323 | €2,153.23 |
| Unit Price without VAT: | €2.15323 |
|---|---|
| Unit Price with VAT: | €2.58388 |


