Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RL20S432JB14 | |
|---|---|
DigiKey Part Number | RL20S432JB14-ND |
Manufacturer | |
Manufacturer Product Number | RL20S432JB14 |
Description | RES 4.3K OHM 1/2W 5% AXIAL |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | 4.3 kOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RL20S432JB14 Models |
Category | Features Flame Retardant Coating, Military, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.145" Dia x 0.375" L (3.68mm x 9.53mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RL20S432GR36 | Vishay Dale | 0 | RL20S432GR36-ND | €0.34030 | Upgrade |
| RL20S432GRE6 | Vishay Dale | 0 | RL20S432GRE6-ND | €0.37128 | Upgrade |
| RL20S432GRSL | Vishay Dale | 0 | RL20S432GRSL-ND | €7.23792 | Upgrade |
| RL20S432JBSL | Vishay Dale | 0 | RL20S432JBSL-ND | €7.41410 | Parametric Equivalent |
| RL20S432JRE6 | Vishay Dale | 0 | RL20S432JRE6-ND | €0.37128 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | €6.28410 | €628.41 |
| Unit Price without VAT: | €6.28410 |
|---|---|
| Unit Price with VAT: | €7.54092 |


