Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent

RL20S303JRSL | |
|---|---|
DigiKey Part Number | RL20S303JRSL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RL20S303JRSL |
Description | RES 30K OHM 1/2W 5% AXIAL |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | 30 kOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RL20S303JRSL Models |
Category | Features Flame Retardant Coating, Military, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.145" Dia x 0.375" L (3.68mm x 9.53mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RL20S303GB14 | Vishay Dale | 96 | 541-RL20S303GB14-ND | €9.26000 | Upgrade |
| RL20S303GBSL | Vishay Dale | 0 | RL20S303GBSL-ND | €7.41410 | Upgrade |
| RL20S303JB14 | Vishay Dale | 0 | RL20S303JB14-ND | €6.28410 | Parametric Equivalent |
| RL20S303JBSL | Vishay Dale | 0 | RL20S303JBSL-ND | €7.41410 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €7.23792 | €3,618.96 |
| Unit Price without VAT: | €7.23792 |
|---|---|
| Unit Price with VAT: | €8.68550 |


