
RL20S152GRE5 | |
|---|---|
DigiKey Part Number | 541-RL20S152GRE5TR-ND - Tape & Reel (TR) 541-RL20S152GRE5CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RL20S152GRE5 |
Description | CMF-20 1.5K 2% T-00 RL20S152G RE |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1.5 kOhms ±2% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Flame Retardant Coating, Military, Moisture Resistant, Safety |
Series | Temperature Coefficient ±200ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -65°C ~ 175°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.145" Dia x 0.375" L (3.68mm x 9.53mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.88000 | €0.88 |
| 10 | €0.57100 | €5.71 |
| 25 | €0.48800 | €12.20 |
| 50 | €0.43620 | €21.81 |
| 100 | €0.39200 | €39.20 |
| 250 | €0.34348 | €85.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €0.31312 | €156.56 |
| 1.000 | €0.28733 | €287.33 |
| 1.500 | €0.27407 | €411.10 |
| 2.500 | €0.25908 | €647.70 |
| 3.500 | €0.25014 | €875.49 |
| 5.000 | €0.24141 | €1,207.05 |
| Unit Price without VAT: | €0.88000 |
|---|---|
| Unit Price with VAT: | €1.05600 |

