Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RL20S112GRSL | |
|---|---|
DigiKey Part Number | RL20S112GRSL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RL20S112GRSL |
Description | RES 1.1K OHM 1/2W 2% AXIAL |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | 1.1 kOhms ±2% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RL20S112GRSL Models |
Category | Features Flame Retardant Coating, Military, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.145" Dia x 0.375" L (3.68mm x 9.53mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERL201K1000FKEA500 | Vishay Dale | 0 | 541-ERL201K1000FKEA500TR-ND | €1.21327 | Parametric Equivalent |
| ERL201K1000FKEB500 | Vishay Dale | 0 | 541-ERL201K1000FKEB500TR-ND | €1.31918 | Parametric Equivalent |
| ERL201K1000FKEK500 | Vishay Dale | 0 | 541-ERL201K1000FKEK500-ND | €3.11700 | Parametric Equivalent |
| ERL201K1000GKEA500 | Vishay Dale | 0 | 541-ERL201K1000GKEA500TR-ND | €1.06988 | Parametric Equivalent |
| ERL201K1000GKEB500 | Vishay Dale | 0 | 541-ERL201K1000GKEB500TR-ND | €1.16509 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €7.23792 | €3,618.96 |
| Unit Price without VAT: | €7.23792 |
|---|---|
| Unit Price with VAT: | €8.68550 |



