
RL20S101GRE6 | |
|---|---|
DigiKey Part Number | 541-RL20S101GRE6TR-ND - Tape & Reel (TR) 541-RL20S101GRE6CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RL20S101GRE6 |
Description | RES 100 OHM 1/2W 2% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±2% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RL20S101GRE6 Models |
Category | Features Flame Retardant Coating, Military, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.145" Dia x 0.375" L (3.68mm x 9.53mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.91000 | €0.91 |
| 10 | €0.59400 | €5.94 |
| 25 | €0.50840 | €12.71 |
| 50 | €0.45420 | €22.71 |
| 100 | €0.40830 | €40.83 |
| 250 | €0.35796 | €89.49 |
| 500 | €0.32648 | €163.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.29971 | €299.71 |
| 2.000 | €0.27696 | €553.92 |
| 3.000 | €0.26528 | €795.84 |
| 5.000 | €0.25206 | €1,260.30 |
| 7.000 | €0.24418 | €1,709.26 |
| 10.000 | €0.23649 | €2,364.90 |
| Unit Price without VAT: | €0.91000 |
|---|---|
| Unit Price with VAT: | €1.09200 |

