
RL07S251GB14 | |
|---|---|
DigiKey Part Number | RL07S251GB14-ND |
Manufacturer | |
Manufacturer Product Number | RL07S251GB14 |
Description | RES 250 OHM 1/4W 2% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 250 Ohms ±2% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RL07S251GB14 Models |
Category | Features Flame Retardant Coating, Military, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.74000 | €0.74 |
| 10 | €0.48300 | €4.83 |
| 25 | €0.41240 | €10.31 |
| 50 | €0.36780 | €18.39 |
| 100 | €0.33000 | €33.00 |
| 300 | €0.28130 | €84.39 |
| 500 | €0.26258 | €131.29 |
| 1.000 | €0.24051 | €240.51 |
| 5.000 | €0.20124 | €1,006.20 |
| Unit Price without VAT: | €0.74000 |
|---|---|
| Unit Price with VAT: | €0.88800 |

