Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RL07S101JRE6 | |
|---|---|
DigiKey Part Number | RL07S101JRE6-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RL07S101JRE6 |
Description | RES 100 OHM 1/4W 5% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±5% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RL07S101JRE6 Models |
Category | Features Flame Retardant Coating, Military, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RL07S101GB14 | Vishay Dale | 98 | RL07S101GB14-ND | €3.64000 | Upgrade |
| RL07S101GBSL | Vishay Dale | 0 | RL07S101GBSL-ND | €7.41410 | Upgrade |
| RL07S101JB14 | Vishay Dale | 60 | RL07S101JB14-ND | €10.04000 | Parametric Equivalent |
| RL07S101JBSL | Vishay Dale | 0 | RL07S101JBSL-ND | €7.41410 | Parametric Equivalent |
| RL07S101JRSL | Vishay Dale | 0 | RL07S101JRSL-ND | €7.23792 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.41055 | €410.55 |
| Unit Price without VAT: | €0.41055 |
|---|---|
| Unit Price with VAT: | €0.49266 |


