
RHA05040R00FE02 | |
|---|---|
DigiKey Part Number | 541-RHA05040R00FE02-ND |
Manufacturer | |
Manufacturer Product Number | RHA05040R00FE02 |
Description | WIREWOUND CHASSIS MOUNT RESISTOR |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 40 Ohms ±1% 50W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 250°C |
Mfr | Coating, Housing Type Aluminum |
Series | Mounting Feature Flanges |
Packaging Bulk | Size / Dimension 1.968" L x 1.140" W (49.99mm x 28.96mm) |
Part Status Active | Height - Seated (Max) 0.625" (15.87mm) |
Resistance 40 Ohms | Lead Style Solder Lugs |
Tolerance ±1% | Package / Case Axial, Box |
Power (Watts) 50W | Grade |
Composition Wirewound | Qualification |
Temperature Coefficient ±20ppm/°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €8.14000 | €8.14 |
| 10 | €5.62400 | €56.24 |
| 30 | €4.82267 | €144.68 |
| 50 | €4.51460 | €225.73 |
| 100 | €4.15180 | €415.18 |
| 250 | €3.75448 | €938.62 |
| 500 | €3.50600 | €1,753.00 |
| 1.000 | €3.29498 | €3,294.98 |
| Unit Price without VAT: | €8.14000 |
|---|---|
| Unit Price with VAT: | €9.76800 |

