
RHA0102K000FE02 | |
|---|---|
DigiKey Part Number | 541-RHA0102K000FE02-ND |
Manufacturer | |
Manufacturer Product Number | RHA0102K000FE02 |
Description | WIREWOUND CHASSIS MOUNT RESISTOR |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms ±1% 12.5W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 250°C |
Mfr | Coating, Housing Type Aluminum |
Series | Mounting Feature Flanges |
Packaging Bulk | Size / Dimension 0.750" L x 0.800" W (19.05mm x 20.32mm) |
Part Status Active | Height - Seated (Max) 0.405" (10.29mm) |
Resistance 2 kOhms | Lead Style Solder Lugs |
Tolerance ±1% | Package / Case Axial, Box |
Power (Watts) 12.5W | Grade |
Composition Wirewound | Qualification |
Temperature Coefficient ±20ppm/°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €4.58000 | €4.58 |
| 10 | €3.11000 | €31.10 |
| 30 | €2.64233 | €79.27 |
| 50 | €2.46280 | €123.14 |
| 100 | €2.25090 | €225.09 |
| 250 | €2.01888 | €504.72 |
| 500 | €1.87378 | €936.89 |
| 1.000 | €1.75051 | €1,750.51 |
| 5.000 | €1.53127 | €7,656.35 |
| Unit Price without VAT: | €4.58000 |
|---|---|
| Unit Price with VAT: | €5.49600 |

