
RHA0051R000FE02 | |
|---|---|
DigiKey Part Number | 541-RHA0051R000FE02-ND |
Manufacturer | |
Manufacturer Product Number | RHA0051R000FE02 |
Description | WIREWOUND CHASSIS MOUNT RESISTOR |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±1% 7.5W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 250°C |
Mfr | Coating, Housing Type Aluminum |
Series | Mounting Feature Flanges |
Packaging Bulk | Size / Dimension 0.600" L x 0.646" W (15.24mm x 16.41mm) |
Part Status Active | Height - Seated (Max) 0.335" (8.51mm) |
Resistance 1 Ohms | Lead Style Solder Lugs |
Tolerance ±1% | Package / Case Axial, Box |
Power (Watts) 7.5W | Grade |
Composition Wirewound | Qualification |
Temperature Coefficient ±50ppm/°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €7.53000 | €7.53 |
| 10 | €5.18400 | €51.84 |
| 30 | €4.44000 | €133.20 |
| 50 | €4.15420 | €207.71 |
| 100 | €3.81700 | €381.70 |
| 250 | €3.44784 | €861.96 |
| 500 | €3.21698 | €1,608.49 |
| 1.000 | €3.02093 | €3,020.93 |
| Unit Price without VAT: | €7.53000 |
|---|---|
| Unit Price with VAT: | €9.03600 |

