
RH0253R240FC02 | |
|---|---|
DigiKey Part Number | 541-RH0253R240FC02-ND |
Manufacturer | |
Manufacturer Product Number | RH0253R240FC02 |
Description | RH-25 3.24 1% C02 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3.24 Ohms ±1% 25W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Category | Temperature Coefficient ±50ppm/°C |
Mfr | Operating Temperature -55°C ~ 250°C |
Series | Features Moisture Resistant |
Packaging Bulk | Coating, Housing Type Aluminum |
Part Status Active | Mounting Feature Flanges |
Resistance 3.24 Ohms | Size / Dimension 1.062" L x 1.080" W (26.97mm x 27.43mm) |
Tolerance ±1% | Height - Seated (Max) 0.561" (14.25mm) |
Power (Watts) 25W | Lead Style Solder Lugs |
Composition Wirewound | Package / Case Axial, Box |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €8.14000 | €8.14 |
| 10 | €5.62000 | €56.20 |
| 25 | €4.93760 | €123.44 |
| 50 | €4.51080 | €225.54 |
| 100 | €4.14820 | €414.82 |
| 250 | €3.75116 | €937.79 |
| 500 | €3.50282 | €1,751.41 |
| 1.000 | €3.29199 | €3,291.99 |
| Unit Price without VAT: | €8.14000 |
|---|---|
| Unit Price with VAT: | €9.76800 |

