Direct
Upgrade



RH0102R000FE02 | |
|---|---|
DigiKey Part Number | RHRB-2.0-ND |
Manufacturer | |
Manufacturer Product Number | RH0102R000FE02 |
Description | RES CHAS MNT 2 OHM 1% 12.5W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2 Ohms ±1% 12.5W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
EDA/CAD Models | RH0102R000FE02 Models |
Category | Temperature Coefficient ±50ppm/°C |
Mfr | Operating Temperature -55°C ~ 250°C |
Series | Features Moisture Resistant |
Packaging Bulk | Coating, Housing Type Aluminum |
Part Status Active | Mounting Feature Flanges |
Resistance 2 Ohms | Size / Dimension 0.750" L x 0.800" W (19.05mm x 20.32mm) |
Tolerance ±1% | Height - Seated (Max) 0.405" (10.29mm) |
Power (Watts) 12.5W | Lead Style Solder Lugs |
Composition Wirewound | Package / Case Axial, Box |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TMC0102R000FE02 | Vishay Dale | 0 | TMC10-2.0-ND | €17.74640 | Direct |
| 810F2R0E | Ohmite | 0 | 810F2R0E-ND | €4.61865 | Direct |
| UAL10-2RF8 | Riedon products by Bourns | 498 | 696-1432-ND | €4.75000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €6.57000 | €6.57 |
| 10 | €4.51000 | €45.10 |
| 30 | €3.85467 | €115.64 |
| 50 | €3.60240 | €180.12 |
| 100 | €3.30530 | €330.53 |
| 250 | €2.97984 | €744.96 |
| 500 | €2.77634 | €1,388.17 |
| 1.000 | €2.60352 | €2,603.52 |
| Unit Price without VAT: | €6.57000 |
|---|---|
| Unit Price with VAT: | €7.88400 |




