


RH0102K000FE02 | |
|---|---|
DigiKey Part Number | RHRB-2.0K-ND |
Manufacturer | |
Manufacturer Product Number | RH0102K000FE02 |
Description | RES CHAS MNT 2K OHM 1% 12.5W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms ±1% 12.5W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
EDA/CAD Models | RH0102K000FE02 Models |
Category | Temperature Coefficient ±20ppm/°C |
Mfr | Operating Temperature -55°C ~ 250°C |
Series | Features Moisture Resistant |
Packaging Bulk | Coating, Housing Type Aluminum |
Part Status Active | Mounting Feature Flanges |
Resistance 2 kOhms | Size / Dimension 0.750" L x 0.800" W (19.05mm x 20.32mm) |
Tolerance ±1% | Height - Seated (Max) 0.405" (10.29mm) |
Power (Watts) 12.5W | Lead Style Solder Lugs |
Composition Wirewound | Package / Case Axial, Box |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €6.71000 | €6.71 |
| 10 | €4.60100 | €46.01 |
| 30 | €3.93367 | €118.01 |
| 50 | €3.67680 | €183.84 |
| 100 | €3.37420 | €337.42 |
| 250 | €3.04288 | €760.72 |
| 500 | €2.83568 | €1,417.84 |
| 1.000 | €2.65969 | €2,659.69 |
| Unit Price without VAT: | €6.71000 |
|---|---|
| Unit Price with VAT: | €8.05200 |

