


RH01025K00FC02 | |
|---|---|
DigiKey Part Number | 541-RH01025K00FC02-ND |
Manufacturer | |
Manufacturer Product Number | RH01025K00FC02 |
Description | RES CHAS MNT 25K OHM 1% 12.5W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 25 kOhms ±1% 12.5W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
EDA/CAD Models | RH01025K00FC02 Models |
Category | Temperature Coefficient ±20ppm/°C |
Mfr | Operating Temperature -55°C ~ 250°C |
Series | Features Moisture Resistant |
Packaging Bulk | Coating, Housing Type Aluminum |
Part Status Active | Mounting Feature Flanges |
Resistance 25 kOhms | Size / Dimension 0.750" L x 0.800" W (19.05mm x 20.32mm) |
Tolerance ±1% | Height - Seated (Max) 0.405" (10.29mm) |
Power (Watts) 12.5W | Lead Style Solder Lugs |
Composition Wirewound | Package / Case Axial, Box |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RH01025K00FE02 | Vishay Dale | 3 | RHRB-25K-ND | €18.77000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €22.07000 | €22.07 |
| 10 | €15.72100 | €157.21 |
| 30 | €13.70467 | €411.14 |
| 50 | €12.93020 | €646.51 |
| 100 | €12.01770 | €1,201.77 |
| 250 | €11.01896 | €2,754.74 |
| 500 | €10.39456 | €5,197.28 |
| Unit Price without VAT: | €22.07000 |
|---|---|
| Unit Price with VAT: | €26.48400 |

