Direct



RH005390R0FC02 | |
|---|---|
DigiKey Part Number | RHA-390-ND |
Manufacturer | |
Manufacturer Product Number | RH005390R0FC02 |
Description | RES CHAS MNT 390 OHM 1% 7.5W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 390 Ohms ±1% 7.5W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
EDA/CAD Models | RH005390R0FC02 Models |
Category | Temperature Coefficient ±20ppm/°C |
Mfr | Operating Temperature -55°C ~ 250°C |
Series | Features Moisture Resistant |
Packaging Bulk | Coating, Housing Type Aluminum |
Part Status Active | Mounting Feature Flanges |
Resistance 390 Ohms | Size / Dimension 0.600" L x 0.646" W (15.24mm x 16.41mm) |
Tolerance ±1% | Height - Seated (Max) 0.335" (8.51mm) |
Power (Watts) 7.5W | Lead Style Solder Lugs |
Composition Wirewound | Package / Case Axial, Box |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RH005390R0FE02 | Vishay Dale | 12 | RHRA-390-ND | €18.13000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | €5.33790 | €533.79 |
| Unit Price without VAT: | €5.33790 |
|---|---|
| Unit Price with VAT: | €6.40548 |


