2 kOhms ±1% 7.5W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 kOhms ±1% 7.5W Wirewound Chassis Mount Resistor
RH Series
RH0052K000FE02
RH0052K000FE02

RH0052K000FE02

DigiKey Part Number
RHRA-2.0K-ND
Manufacturer
Manufacturer Product Number
RH0052K000FE02
Description
RES CHAS MNT 2K OHM 1% 7.5W
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
2 kOhms ±1% 7.5W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
EDA/CAD Models
RH0052K000FE02 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±20ppm/°C
Mfr
Operating Temperature
-55°C ~ 250°C
Series
Features
Moisture Resistant
Packaging
Bulk
Coating, Housing Type
Aluminum
Part Status
Active
Mounting Feature
Flanges
Resistance
2 kOhms
Size / Dimension
0.600" L x 0.646" W (15.24mm x 16.41mm)
Tolerance
±1%
Height - Seated (Max)
0.335" (8.51mm)
Power (Watts)
7.5W
Lead Style
Solder Lugs
Composition
Wirewound
Package / Case
Axial, Box
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€6.17000€6.17
10€4.22400€42.24
30€3.60600€108.18
50€3.36860€168.43
100€3.08870€308.87
250€2.78208€695.52
500€2.59038€1,295.19
1.000€2.42751€2,427.51
Manufacturers Standard Package
Unit Price without VAT:€6.17000
Unit Price with VAT:€7.40400