RER70FR140MC02 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €16.34200
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €94.02000
Datasheet
140 mOhms ±1% 20W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RER70FR140MC02

DigiKey Part Number
RER70FR140MC02-ND
Manufacturer
Manufacturer Product Number
RER70FR140MC02
Description
RES CHAS MNT 0.14 OHM 1% 20W
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
140 mOhms ±1% 20W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Features
Non-Inductive
Mfr
Coating, Housing Type
Aluminum
Series
Mounting Feature
Flanges
Packaging
Bulk
Size / Dimension
1.062" L x 1.080" W (26.97mm x 27.43mm)
Part Status
Active
Height - Seated (Max)
0.561" (14.25mm)
Resistance
140 mOhms
Lead Style
Solder Lugs
Tolerance
±1%
Package / Case
Axial, Box
Power (Watts)
20W
Failure Rate
M (1%)
Composition
Wirewound
Grade
Temperature Coefficient
±100ppm/°C
Qualification
Operating Temperature
-55°C ~ 250°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RER70FR140MC0230Vishay Dale0RER70FR140MC0230-ND€16.34200Parametric Equivalent
RER70FR140MCSLVishay Dale0RER70FR140MCSL-ND€94.02000Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5€79.96000€399.80
Manufacturers Standard Package
Unit Price without VAT:€79.96000
Unit Price with VAT:€95.95200