RER70F1470RCSL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €87.77800
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €103.26000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €79.96000
Datasheet
147 Ohms ±1% 20W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RER70F1470RCSL

DigiKey Part Number
RER70F1470RCSL-ND
Manufacturer
Manufacturer Product Number
RER70F1470RCSL
Description
RES CHAS MNT 147 OHM 1% 20W
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
147 Ohms ±1% 20W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Features
Non-Inductive
Mfr
Coating, Housing Type
Aluminum
Series
Mounting Feature
Flanges
Packaging
Bulk
Size / Dimension
1.062" L x 1.080" W (26.97mm x 27.43mm)
Part Status
Active
Height - Seated (Max)
0.561" (14.25mm)
Resistance
147 Ohms
Lead Style
Solder Lugs
Tolerance
±1%
Package / Case
Axial, Box
Power (Watts)
20W
Failure Rate
R (0.01%)
Composition
Wirewound
Grade
Temperature Coefficient
±20ppm/°C
Qualification
Operating Temperature
-55°C ~ 250°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RER50F1470RC02Vishay Dale0RER50F1470RC02-ND€87.77800Parametric Equivalent
RER50F1470RCSLVishay Dale0RER50F1470RCSL-ND€103.26000Parametric Equivalent
RER70F1470RC02Vishay Dale0RER70F1470RC02-ND€79.96000Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5€94.02000€470.10
Manufacturers Standard Package
Unit Price without VAT:€94.02000
Unit Price with VAT:€112.82400