Parametric Equivalent

RER65FR348RCSL | |
|---|---|
DigiKey Part Number | RER65FR348RCSL-ND |
Manufacturer | |
Manufacturer Product Number | RER65FR348RCSL |
Description | RES CHAS MNT 0.348 OHM 1% 10W |
Customer Reference | |
Detailed Description | 348 mOhms ±1% 10W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Category | Features Non-Inductive |
Mfr | Coating, Housing Type Aluminum |
Series | Mounting Feature Flanges |
Packaging Bulk | Size / Dimension 0.750" L x 0.800" W (19.05mm x 20.32mm) |
Part Status Active | Height - Seated (Max) 0.405" (10.29mm) |
Resistance 348 mOhms | Lead Style Solder Lugs |
Tolerance ±1% | Package / Case Axial, Box |
Power (Watts) 10W | Failure Rate R (0.01%) |
Composition Wirewound | Grade |
Temperature Coefficient ±100ppm/°C | Qualification |
Operating Temperature -55°C ~ 250°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RER65FR348RC02 | Vishay Dale | 0 | RER65FR348RC02-ND | €48.01300 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €56.47300 | €564.73 |
| Unit Price without VAT: | €56.47300 |
|---|---|
| Unit Price with VAT: | €67.76760 |


