RER45F16R9RCSL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €66.35300
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €39.32500
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €46.28200
Datasheet
16.9 Ohms ±1% 10W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RER45F16R9RCSL

DigiKey Part Number
RER45F16R9RCSL-ND
Manufacturer
Manufacturer Product Number
RER45F16R9RCSL
Description
RES CHAS MNT 16.9 OHM 1% 10W
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
16.9 Ohms ±1% 10W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Features
Non-Inductive
Mfr
Coating, Housing Type
Aluminum
Series
Mounting Feature
Flanges
Packaging
Bulk
Size / Dimension
0.750" L x 0.800" W (19.05mm x 20.32mm)
Part Status
Active
Height - Seated (Max)
0.405" (10.29mm)
Resistance
16.9 Ohms
Lead Style
Solder Lugs
Tolerance
±1%
Package / Case
Axial, Box
Power (Watts)
10W
Failure Rate
R (0.01%)
Composition
Wirewound
Grade
Temperature Coefficient
±50ppm/°C
Qualification
Operating Temperature
-55°C ~ 250°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RER45F16R9RC02Vishay Dale0RER45F16R9RC02-ND€66.35300Parametric Equivalent
RER65F16R9RC02Vishay Dale0RER65F16R9RC02-ND€39.32500Parametric Equivalent
RER65F16R9RCSLVishay Dale0RER65F16R9RCSL-ND€46.28200Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10€78.08900€780.89
Manufacturers Standard Package
Unit Price without VAT:€78.08900
Unit Price with VAT:€93.70680