RER40F2R37RC02 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €78.08900
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €40.11100
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €47.20900
Datasheet
2.37 Ohms ±1% 5W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RER40F2R37RC02

DigiKey Part Number
RER40F2R37RC02-ND
Manufacturer
Manufacturer Product Number
RER40F2R37RC02
Description
RES CHAS MNT 2.37 OHM 1% 5W
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
2.37 Ohms ±1% 5W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
EDA/CAD Models
RER40F2R37RC02 Models
Product Attributes
Filter Similar Products
Category
Features
Non-Inductive
Mfr
Coating, Housing Type
Aluminum
Series
Mounting Feature
Flanges
Packaging
Bulk
Size / Dimension
0.600" L x 0.646" W (15.24mm x 16.41mm)
Part Status
Active
Height - Seated (Max)
0.335" (8.51mm)
Resistance
2.37 Ohms
Lead Style
Solder Lugs
Tolerance
±1%
Package / Case
Axial, Box
Power (Watts)
5W
Failure Rate
R (0.01%)
Composition
Wirewound
Grade
Temperature Coefficient
±50ppm/°C
Qualification
Operating Temperature
-55°C ~ 250°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RER40F2R37RCSLVishay Dale0RER40F2R37RCSL-ND€78.08900Parametric Equivalent
RER60F2R37RC02Vishay Dale0RER60F2R37RC02-ND€40.11100Parametric Equivalent
RER60F2R37RCSLVishay Dale0RER60F2R37RCSL-ND€47.20900Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10€66.35300€663.53
Manufacturers Standard Package
Unit Price without VAT:€66.35300
Unit Price with VAT:€79.62360