
RCWL2512R470JNEA | |
|---|---|
DigiKey Part Number | 541-RCWL2512R470JNEATR-ND - Tape & Reel (TR) 541-RCWL2512R470JNEACT-ND - Cut Tape (CT) 541-RCWL2512R470JNEADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCWL2512R470JNEA |
Description | RES 0.47 OHM 5% 1W 2512 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 470 mOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Current Sense, Moisture Resistant |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.248" L x 0.124" W (6.30mm x 3.15mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.78000 | €0.78 |
| 10 | €0.50700 | €5.07 |
| 25 | €0.43320 | €10.83 |
| 50 | €0.38680 | €19.34 |
| 100 | €0.34720 | €34.72 |
| 250 | €0.30384 | €75.96 |
| 500 | €0.27672 | €138.36 |
| 1.000 | €0.25366 | €253.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.23875 | €477.50 |
| 4.000 | €0.22176 | €887.04 |
| 6.000 | €0.21304 | €1,278.24 |
| 10.000 | €0.20317 | €2,031.70 |
| 14.000 | €0.19729 | €2,762.06 |
| 20.000 | €0.19155 | €3,831.00 |
| Unit Price without VAT: | €0.78000 |
|---|---|
| Unit Price with VAT: | €0.93600 |

