RCWL1206R470JNEA is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 8.015
Unit Price: €0.24000
Datasheet

Direct


Bourns Inc.
In Stock: 2.149
Unit Price: €0.23000
Datasheet

Upgrade


CTS Resistor Products
In Stock: 0
Unit Price: €0.18000
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: €0.04500
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 9.792
Unit Price: €0.39000
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 12.077
Unit Price: €0.29000
Datasheet
470 mOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
470 mOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film
TNPW Series 1206 (3216)

RCWL1206R470JNEA

DigiKey Part Number
RCWL.47HTR-ND - Tape & Reel (TR)
RCWL.47HCT-ND - Cut Tape (CT)
RCWL.47HDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RCWL1206R470JNEA
Description
RES 0.47 OHM 5% 1/4W 1206
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
470 mOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RCWL1206R470JNEA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Current Sense, Moisture Resistant
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RCWE1206R470FKEAVishay Dale8.015RCWE.47ECT-ND€0.24000Upgrade
CRL1206-JW-R470ELFBourns Inc.2.149CRL1206-JW-R470ELFCT-ND€0.23000Direct
73L4R47JCTS Resistor Products060-73L4R47JCT-ND€0.18000Upgrade
CSR1206JKR470Stackpole Electronics Inc0CSR1206JKR470-ND€0.04500Upgrade
RL73H2BR47FTDTE Connectivity Passive Product9.792A138539CT-ND€0.39000Upgrade
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.59000€0.59
10€0.38300€3.83
25€0.32640€8.16
50€0.29060€14.53
100€0.26030€26.03
250€0.22700€56.75
500€0.20610€103.05
1.000€0.18836€188.36
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000€0.15991€799.55
10.000€0.14938€1,493.80
15.000€0.14397€2,159.55
25.000€0.13785€3,446.25
35.000€0.13421€4,697.35
50.000€0.13065€6,532.50
Manufacturers Standard Package
Unit Price without VAT:€0.59000
Unit Price with VAT:€0.70800