


RCWL1206R390JMEA | |
|---|---|
DigiKey Part Number | 541-RCWL1206R390JMEATR-ND - Tape & Reel (TR) 541-RCWL1206R390JMEACT-ND - Cut Tape (CT) 541-RCWL1206R390JMEADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCWL1206R390JMEA |
Description | RES 0.39 OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 390 mOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCWL1206R390JMEA Models |
Category | Features Automotive AEC-Q200, Current Sense, Moisture Resistant |
Mfr | Temperature Coefficient ±300ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.21000 | €0.21 |
| 10 | €0.13400 | €1.34 |
| 25 | €0.11360 | €2.84 |
| 50 | €0.10020 | €5.01 |
| 100 | €0.08900 | €8.90 |
| 250 | €0.07656 | €19.14 |
| 500 | €0.06880 | €34.40 |
| 1.000 | €0.06219 | €62.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.05143 | €257.15 |
| 10.000 | €0.04750 | €475.00 |
| 15.000 | €0.04549 | €682.35 |
| 25.000 | €0.04321 | €1,080.25 |
| 35.000 | €0.04185 | €1,464.75 |
| 50.000 | €0.04052 | €2,026.00 |
| Unit Price without VAT: | €0.21000 |
|---|---|
| Unit Price with VAT: | €0.25200 |

