
RCWE2512R270FKEA | |
|---|---|
DigiKey Part Number | 541-10740-2-ND - Tape & Reel (TR) 541-10740-1-ND - Cut Tape (CT) 541-10740-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCWE2512R270FKEA |
Description | RES 0.27 OHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 270 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCWE2512R270FKEA Models |
Category | Features Automotive AEC-Q200, Current Sense, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Ratings AEC-Q200 |
Tolerance | Size / Dimension 0.248" L x 0.124" W (6.30mm x 3.15mm) |
Power (Watts) | Height - Seated (Max) 0.028" (0.70mm) |
Composition | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.61000 | €0.61 |
| 10 | €0.39800 | €3.98 |
| 25 | €0.33880 | €8.47 |
| 50 | €0.30180 | €15.09 |
| 100 | €0.27040 | €27.04 |
| 250 | €0.23588 | €58.97 |
| 500 | €0.21428 | €107.14 |
| 1.000 | €0.19590 | €195.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.18390 | €367.80 |
| 4.000 | €0.17037 | €681.48 |
| 6.000 | €0.16342 | €980.52 |
| 10.000 | €0.15556 | €1,555.60 |
| 14.000 | €0.15088 | €2,112.32 |
| 20.000 | €0.14630 | €2,926.00 |
| Unit Price without VAT: | €0.61000 |
|---|---|
| Unit Price with VAT: | €0.73200 |

