Upgrade

RCWE251215L0JTEA | |
|---|---|
DigiKey Part Number | RCWE251215L0JTEA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RCWE251215L0JTEA |
Description | RES 0.015 OHM 5% 2W 2512 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 15 mOhms ±5% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCWE251215L0JTEA Models |
Category | Features Automotive AEC-Q200, Current Sense, Moisture Resistant |
Mfr | Temperature Coefficient ±600ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Ratings AEC-Q200 |
Tolerance | Size / Dimension 0.248" L x 0.124" W (6.30mm x 3.15mm) |
Power (Watts) | Height - Seated (Max) 0.028" (0.70mm) |
Composition | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RLP73V3AR015JTE | TE Connectivity Passive Product | 5.128 | A109871CT-ND | €0.75000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.27128 | €542.56 |
| Unit Price without VAT: | €0.27128 |
|---|---|
| Unit Price with VAT: | €0.32554 |


