
RCWE2010R910FKEA | |
|---|---|
DigiKey Part Number | 541-RCWE2010R910FKEATR-ND - Tape & Reel (TR) 541-RCWE2010R910FKEACT-ND - Cut Tape (CT) 541-RCWE2010R910FKEADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCWE2010R910FKEA |
Description | RES 0.91 OHM 1% 1W 2010 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 910 mOhms ±1% 1W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCWE2010R910FKEA Models |
Category | Features Automotive AEC-Q200, Current Sense, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2010 (5025 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Ratings AEC-Q200 |
Tolerance | Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm) |
Power (Watts) | Height - Seated (Max) 0.028" (0.70mm) |
Composition | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.54000 | €0.54 |
| 10 | €0.35200 | €3.52 |
| 25 | €0.29920 | €7.48 |
| 50 | €0.26620 | €13.31 |
| 100 | €0.23810 | €23.81 |
| 250 | €0.20740 | €51.85 |
| 500 | €0.18816 | €94.08 |
| 1.000 | €0.17180 | €171.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.14901 | €596.04 |
| 8.000 | €0.13878 | €1,110.24 |
| 12.000 | €0.13352 | €1,602.24 |
| 20.000 | €0.12758 | €2,551.60 |
| 28.000 | €0.12404 | €3,473.12 |
| 40.000 | €0.12058 | €4,823.20 |
| Unit Price without VAT: | €0.54000 |
|---|---|
| Unit Price with VAT: | €0.64800 |

