
RCWE2010R220FKEA | |
|---|---|
DigiKey Part Number | 541-RCWE2010R220FKEATR-ND - Tape & Reel (TR) 541-RCWE2010R220FKEACT-ND - Cut Tape (CT) 541-RCWE2010R220FKEADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCWE2010R220FKEA |
Description | RES 0.22 OHM 1% 1W 2010 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 220 mOhms ±1% 1W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCWE2010R220FKEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.56000 | €0.56 |
| 10 | €0.36000 | €3.60 |
| 25 | €0.30600 | €7.65 |
| 50 | €0.27260 | €13.63 |
| 100 | €0.24390 | €24.39 |
| 250 | €0.21244 | €53.11 |
| 500 | €0.19272 | €96.36 |
| 1.000 | €0.17599 | €175.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.22006 | €880.24 |
| 8.000 | €0.20570 | €1,645.60 |
| 12.000 | €0.19832 | €2,379.84 |
| 20.000 | €0.18998 | €3,799.60 |
| 28.000 | €0.18501 | €5,180.28 |
| 40.000 | €0.18016 | €7,206.40 |
| 48.000 | €0.17814 | €8,550.72 |
| Unit Price without VAT: | €0.56000 |
|---|---|
| Unit Price with VAT: | €0.67200 |

