
RCWE1210R750FKEA | |
|---|---|
DigiKey Part Number | RCWE.75FTR-ND - Tape & Reel (TR) RCWE.75FCT-ND - Cut Tape (CT) RCWE.75FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCWE1210R750FKEA |
Description | RES 0.75 OHM 1% 1W 1210 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 750 mOhms ±1% 1W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCWE1210R750FKEA Models |
Category | Features Automotive AEC-Q200, Current Sense, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1210 (3225 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Ratings AEC-Q200 |
Tolerance | Size / Dimension 0.122" L x 0.098" W (3.10mm x 2.50mm) |
Power (Watts) | Height - Seated (Max) 0.028" (0.70mm) |
Composition | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.42000 | €0.42 |
| 10 | €0.26900 | €2.69 |
| 25 | €0.22880 | €5.72 |
| 50 | €0.20320 | €10.16 |
| 100 | €0.18140 | €18.14 |
| 250 | €0.15740 | €39.35 |
| 500 | €0.14240 | €71.20 |
| 1.000 | €0.12967 | €129.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.10911 | €545.55 |
| 10.000 | €0.10155 | €1,015.50 |
| 15.000 | €0.09766 | €1,464.90 |
| 25.000 | €0.09326 | €2,331.50 |
| 35.000 | €0.09064 | €3,172.40 |
| 50.000 | €0.08809 | €4,404.50 |
| Unit Price without VAT: | €0.42000 |
|---|---|
| Unit Price with VAT: | €0.50400 |

