
RCWE1206R100JKEA | |
|---|---|
DigiKey Part Number | 541-RCWE1206R100JKEATR-ND - Tape & Reel (TR) 541-RCWE1206R100JKEACT-ND - Cut Tape (CT) 541-RCWE1206R100JKEADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCWE1206R100JKEA |
Description | RES 0.1 OHM 5% 1/2W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 100 mOhms ±5% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCWE1206R100JKEA Models |
Category | Features Automotive AEC-Q200, Current Sense, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Ratings AEC-Q200 |
Tolerance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Power (Watts) | Height - Seated (Max) 0.028" (0.70mm) |
Composition | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.64000 | €0.64 |
| 10 | €0.41400 | €4.14 |
| 25 | €0.35280 | €8.82 |
| 50 | €0.31420 | €15.71 |
| 100 | €0.28170 | €28.17 |
| 250 | €0.24584 | €61.46 |
| 500 | €0.22340 | €111.70 |
| 1.000 | €0.20434 | €204.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.17381 | €869.05 |
| 10.000 | €0.16250 | €1,625.00 |
| 15.000 | €0.15668 | €2,350.20 |
| 25.000 | €0.15011 | €3,752.75 |
| 35.000 | €0.14620 | €5,117.00 |
| 50.000 | €0.14237 | €7,118.50 |
| Unit Price without VAT: | €0.64000 |
|---|---|
| Unit Price with VAT: | €0.76800 |

