Direct
Upgrade
Upgrade
Similar
Similar
Similar

RCWE120682L0JKEA | |
|---|---|
DigiKey Part Number | RCWE120682L0JKEA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RCWE120682L0JKEA |
Description | RES 0.082 OHM 5% 1/2W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 82 mOhms ±5% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCWE120682L0JKEA Models |
Category | Features Automotive AEC-Q200, Current Sense, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Ratings AEC-Q200 |
Tolerance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Power (Watts) | Height - Seated (Max) 0.028" (0.70mm) |
Composition | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PT1206JR-7W0R082L | YAGEO | 0 | PT1206JR-7W0R082L-ND | €0.05185 | Direct |
| CSR1206JK82L0 | Stackpole Electronics Inc | 0 | CSR1206JK82L0-ND | €0.08344 | Upgrade |
| CSR1206JT82L0 | Stackpole Electronics Inc | 0 | CSR1206JT82L0-ND | €0.08344 | Upgrade |
| CRM1206-FX-R082ELF | Bourns Inc. | 0 | CRM1206-FX-R082ELF-ND | €0.07019 | Similar |
| CSR1206FK82L0 | Stackpole Electronics Inc | 0 | CSR1206FK82L0-ND | €0.08344 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.22970 | €1,148.50 |
| Unit Price without VAT: | €0.22970 |
|---|---|
| Unit Price with VAT: | €0.27564 |




