330 mOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCWE0805R330FKEA

DigiKey Part Number
RCWE.33DTR-ND - Tape & Reel (TR)
RCWE.33DCT-ND - Cut Tape (CT)
RCWE.33DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RCWE0805R330FKEA
Description
RES 0.33 OHM 1% 1/4W 0805
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
330 mOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RCWE0805R330FKEA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense, Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.051" W (2.00mm x 1.30mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22.195
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.16000€0.16
10€0.09800€0.98
25€0.08200€2.05
50€0.07220€3.61
100€0.06380€6.38
250€0.05476€13.69
500€0.04904€24.52
1.000€0.04417€44.17
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000€0.03622€181.10
10.000€0.03334€333.40
15.000€0.03185€477.75
25.000€0.03017€754.25
35.000€0.02917€1,020.95
50.000€0.02819€1,409.50
60.000€0.02772€1,663.20
120.000€0.02611€3,133.20
125.000€0.02603€3,253.75
Manufacturers Standard Package
Unit Price without VAT:€0.16000
Unit Price with VAT:€0.19200