
RCWE0603R180FKEA | |
|---|---|
DigiKey Part Number | RCWE.18CTR-ND - Tape & Reel (TR) RCWE.18CCT-ND - Cut Tape (CT) RCWE.18CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCWE0603R180FKEA |
Description | RES 0.18 OHM 1% 1/5W 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 180 mOhms ±1% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCWE0603R180FKEA Models |
Category | Features Automotive AEC-Q200, Current Sense, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Ratings AEC-Q200 |
Tolerance | Size / Dimension 0.063" L x 0.033" W (1.60mm x 0.85mm) |
Power (Watts) | Height - Seated (Max) 0.024" (0.60mm) |
Composition | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.22000 | €0.22 |
| 10 | €0.13900 | €1.39 |
| 25 | €0.11680 | €2.92 |
| 50 | €0.10300 | €5.15 |
| 100 | €0.09140 | €9.14 |
| 250 | €0.07868 | €19.67 |
| 500 | €0.07070 | €35.35 |
| 1.000 | €0.06393 | €63.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.18858 | €942.90 |
| 10.000 | €0.17644 | €1,764.40 |
| 15.000 | €0.17021 | €2,553.15 |
| 25.000 | €0.16316 | €4,079.00 |
| 35.000 | €0.15896 | €5,563.60 |
| 50.000 | €0.15485 | €7,742.50 |
| Unit Price without VAT: | €0.22000 |
|---|---|
| Unit Price with VAT: | €0.26400 |

