
RCV12062M20FKEAAT | |
|---|---|
DigiKey Part Number | 541-RCV12062M20FKEAATTR-ND - Tape & Reel (TR) 541-RCV12062M20FKEAATCT-ND - Cut Tape (CT) 541-RCV12062M20FKEAATDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCV12062M20FKEAAT |
Description | RCV1206-AT 100 2M2 1% ET1 E3 |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 2.2 MOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, High Voltage Thick Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, High Voltage |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.23000 | €0.23 |
| 10 | €0.12000 | €1.20 |
| 25 | €0.09640 | €2.41 |
| 50 | €0.08320 | €4.16 |
| 100 | €0.07240 | €7.24 |
| 250 | €0.06172 | €15.43 |
| 500 | €0.05554 | €27.77 |
| 1.000 | €0.05064 | €50.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.04119 | €205.95 |
| 10.000 | €0.03899 | €389.90 |
| 15.000 | €0.03792 | €568.80 |
| 25.000 | €0.03676 | €919.00 |
| 35.000 | €0.03610 | €1,263.50 |
| 50.000 | €0.03547 | €1,773.50 |
| Unit Price without VAT: | €0.23000 |
|---|---|
| Unit Price with VAT: | €0.27600 |

