
RCV08054M70JNEA | |
|---|---|
DigiKey Part Number | 541-RCV08054M70JNEATR-ND - Tape & Reel (TR) 541-RCV08054M70JNEACT-ND - Cut Tape (CT) 541-RCV08054M70JNEADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCV08054M70JNEA |
Description | RES SMD 4.7M OHM 5% 1/8W 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4.7 MOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) High Voltage Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCV08054M70JNEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | High Voltage | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.17000 | €0.17 |
| 10 | €0.08800 | €0.88 |
| 25 | €0.06960 | €1.74 |
| 50 | €0.05920 | €2.96 |
| 100 | €0.04950 | €4.95 |
| 250 | €0.04252 | €10.63 |
| 500 | €0.03816 | €19.08 |
| 1.000 | €0.03441 | €34.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.02503 | €125.15 |
| 10.000 | €0.02117 | €211.70 |
| 15.000 | €0.02105 | €315.75 |
| 25.000 | €0.02093 | €523.25 |
| 35.000 | €0.02085 | €729.75 |
| 50.000 | €0.02078 | €1,039.00 |
| Unit Price without VAT: | €0.17000 |
|---|---|
| Unit Price with VAT: | €0.20400 |

